


VEMD8083 | |
|---|---|
DigiKey Part Number | 751-VEMD8083TR-ND - Tape & Reel (TR) 751-VEMD8083CT-ND - Cut Tape (CT) 751-VEMD8083DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8083 |
Description | SILICON PIN PHOTODIODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 30ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD8083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 2.80mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,17440 € | 117,44 € |
| 500 | 1,02044 € | 510,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94451 € | 1.416,76 € |
| 3.000 | 0,90595 € | 2.717,85 € |
| 4.500 | 0,88621 € | 3.987,95 € |
| 7.500 | 0,86394 € | 6.479,55 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |











