
VEMD8082 | |
|---|---|
DigiKey Part Number | 751-VEMD8082TR-ND - Tape & Reel (TR) 751-VEMD8082CT-ND - Cut Tape (CT) 751-VEMD8082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD8082 |
Description | PIN PHOTODIODE PACKAGE SIZE OF 4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 40ns 130° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 40ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 6mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,70000 € | 17,00 € |
| 100 | 1,31620 € | 131,62 € |
| 500 | 1,14758 € | 573,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,06448 € | 1.596,72 € |
| 3.000 | 1,02228 € | 3.066,84 € |
| 4.500 | 1,00069 € | 4.503,11 € |
| 7.500 | 0,97633 € | 7.322,48 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |











