
VCNT2025X01 | |
|---|---|
DigiKey Part Number | 751-VCNT2025X01TR-ND - Tape & Reel (TR) 751-VCNT2025X01CT-ND - Cut Tape (CT) 751-VCNT2025X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2025X01 |
Description | ANALOG OUTPUT REFLECTIVE SENSOR, |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.012" ~ 0.177" (0.30mm ~ 4.50mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.012" ~ 0.177" (0.30mm ~ 4.50mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 10.5 mA | |
Current - DC Forward (If) (Max) | 65 mA | |
Output Type | Phototransistor | |
Response Time | 10µs, 15µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -40°C ~ 110°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38520 € | 38,52 € |
| 500 | 0,34758 € | 173,79 € |
| 1.000 | 0,33355 € | 333,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31371 € | 941,13 € |
| 6.000 | 0,30254 € | 1.815,24 € |
| 9.000 | 0,29643 € | 2.667,87 € |
| 15.000 | 0,28917 € | 4.337,55 € |
| 21.000 | 0,28463 € | 5.977,23 € |
| 30.000 | 0,28003 € | 8.400,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










