
VCND2040X02 | |
|---|---|
DigiKey Part Number | 751-VCND2040X02TR-ND - Tape & Reel (TR) 751-VCND2040X02CT-ND - Cut Tape (CT) 751-VCND2040X02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCND2040X02 |
Description | OPTICAL TRANSCEIVER WITH PHOTODI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" (10mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 45 mA | |
Output Type | Photodiode | |
Response Time | 18ns | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,79900 € | 7,99 € |
| 100 | 0,59750 € | 59,75 € |
| 500 | 0,50824 € | 254,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47907 € | 479,07 € |
| 2.000 | 0,45433 € | 908,66 € |
| 3.000 | 0,44165 € | 1.324,95 € |
| 5.000 | 0,42733 € | 2.136,65 € |
| 7.000 | 0,41881 € | 2.931,67 € |
| 10.000 | 0,41051 € | 4.105,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |




