Red 619nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLLR5400

DigiKey Part Number
TLLR5400-ND
Manufacturer
Manufacturer Product Number
TLLR5400
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 619nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
TLLR5400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
2mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.519
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23200 €2,32 €
1000,16480 €16,48 €
5000,13450 €67,25 €
1.0000,12451 €124,51 €
4.0000,10878 €435,12 €
8.0000,10265 €821,20 €
12.0000,09950 €1.194,00 €
28.0000,09384 €2.627,52 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €