



LH1525AABTR | |
|---|---|
DigiKey Part Number | 751-LH1525AABTR-ND - Tape & Reel (TR) 751-LH1525AABTRCT-ND - Cut Tape (CT) 751-LH1525AABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1525AABTR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1525AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.16VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 36 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,36300 € | 23,63 € |
| 25 | 2,25640 € | 56,41 € |
| 50 | 2,17920 € | 108,96 € |
| 100 | 2,10460 € | 210,46 € |
| 250 | 2,00972 € | 502,43 € |
| 500 | 1,94074 € | 970,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87407 € | 1.874,07 € |
| 2.000 | 1,80967 € | 3.619,34 € |
| 3.000 | 1,77300 € | 5.319,00 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

