



LH1522AACTR | |
|---|---|
DigiKey Part Number | LH1522AACTR-ND - Tape & Reel (TR) LH1522AACCT-ND - Cut Tape (CT) LH1522AACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1522AACTR |
Description | SSR RELAY SPST-NO 120MA 0-200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1522AACTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, KIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,84100 € | 38,41 € |
| 25 | 3,66840 € | 91,71 € |
| 50 | 3,54260 € | 177,13 € |
| 100 | 3,42120 € | 342,12 € |
| 250 | 3,26680 € | 816,70 € |
| 500 | 3,15460 € | 1.577,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,04618 € | 3.046,18 € |
| 2.000 | 2,94142 € | 5.882,84 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |







