



LH1518AABTR | |
|---|---|
DigiKey Part Number | LH1518AABTR-ND - Tape & Reel (TR) LH1518AABCT-ND - Cut Tape (CT) LH1518AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1518AABTR |
Description | SSR RELAY SPST-NO 300MA 0-250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1518AABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,13600 € | 21,36 € |
| 25 | 2,04040 € | 51,01 € |
| 50 | 1,97060 € | 98,53 € |
| 100 | 1,90300 € | 190,30 € |
| 250 | 1,81728 € | 454,32 € |
| 500 | 1,75492 € | 877,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,69465 € | 1.694,65 € |
| 2.000 | 1,63641 € | 3.272,82 € |
| 3.000 | 1,60326 € | 4.809,78 € |
| 5.000 | 1,56243 € | 7.812,15 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

