



LH1511BABTR | |
|---|---|
DigiKey Part Number | LH1511BABTRTR-ND - Tape & Reel (TR) LH1511BABTRCT-ND - Cut Tape (CT) LH1511BABTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1511BABTR |
Description | SSR RELAY SPST-NC 200MA 0-200V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1511BABTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,27400 € | 32,74 € |
| 25 | 3,12600 € | 78,15 € |
| 50 | 3,01900 € | 150,95 € |
| 100 | 2,91540 € | 291,54 € |
| 250 | 2,78392 € | 695,98 € |
| 500 | 2,68834 € | 1.344,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59596 € | 2.595,96 € |
| 2.000 | 2,50671 € | 5.013,42 € |
| 3.000 | 2,45590 € | 7.367,70 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

