
IL300-DEFG-X007T | |
|---|---|
DigiKey Part Number | IL300-DEFG-X007TTR-ND - Tape & Reel (TR) IL300-DEFG-X007TCT-ND - Cut Tape (CT) IL300-DEFG-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL300-DEFG-X007T |
Description | OPTOISO 4.42KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 4420Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL300-DEFG-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4420Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 1µs, 1µs | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | 500mV | |
Current - Output / Channel | 70µA (Typ) | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,15600 € | 21,56 € |
| 100 | 1,68820 € | 168,82 € |
| 500 | 1,48284 € | 741,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41600 € | 1.416,00 € |
| 2.000 | 1,35944 € | 2.718,88 € |
| 3.000 | 1,33047 € | 3.991,41 € |
| 5.000 | 1,29783 € | 6.489,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



