
WYO102MCMBRAKR | |
|---|---|
DigiKey Part Number | BC5203TR-ND - Tape & Reel (TR) BC5203CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO102MCMBRAKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMBRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,30480 € | 15,24 € |
| 100 | 0,27620 € | 27,62 € |
| 500 | 0,22776 € | 113,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,17425 € | 313,65 € |
| 3.600 | 0,17198 € | 619,13 € |
| 5.400 | 0,17126 € | 924,80 € |
| 9.000 | 0,17045 € | 1.534,05 € |
| 12.600 | 0,16996 € | 2.141,50 € |
| 18.000 | 0,16948 € | 3.050,64 € |
| 21.600 | 0,16925 € | 3.655,80 € |
| 43.200 | 0,16730 € | 7.227,36 € |
| 45.000 | 0,16703 € | 7.516,35 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

