
VSSA310SHM3_A/H | |
|---|---|
DigiKey Part Number | 112-VSSA310SHM3_A/HTR-ND - Tape & Reel (TR) 112-VSSA310SHM3_A/HCT-ND - Cut Tape (CT) 112-VSSA310SHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA310SHM3_A/H |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13462 € | 67,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,10639 € | 191,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











