VS-MBR20100CTPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.420
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 936
Unit Price: 2,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 334
Unit Price: 1,80000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.900
Unit Price: 1,54000 €
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.944
Unit Price: 0,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: 3,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.550
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 892
Unit Price: 1,50000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBR20100CTPBF

DigiKey Part Number
VS-MBR20100CTPBF-ND
Manufacturer
Manufacturer Product Number
VS-MBR20100CTPBF
Description
DIODE ARR SCHOT 100V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes