
VS-E5TX1512-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX1512-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX1512-M3 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 44 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,23330 € | 123,33 € |
| 500 | 1,00048 € | 500,24 € |
| 1.000 | 0,92566 € | 925,66 € |
| 2.000 | 0,86277 € | 1.725,54 € |
| 5.000 | 0,85427 € | 4.271,35 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

