
VS-E5TH3012-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TH3012-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TH3012-M3 |
Description | DIODE STANDARD 1200V 30A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-E5TH3012-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 58 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 50 | 1,68900 € | 84,45 € |
| 100 | 1,53050 € | 153,05 € |
| 500 | 1,25262 € | 626,31 € |
| 1.000 | 1,16339 € | 1.163,39 € |
| 2.000 | 1,11437 € | 2.228,74 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

