
VS-C5TX3012-M3 | |
|---|---|
DigiKey Part Number | 112-VS-C5TX3012-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-C5TX3012-M3 |
Description | DIODE ARRAY GP 1200V TO-220AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1200 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Voltage - Forward (Vf) (Max) @ If | 3.3 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 44 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 50 | 1,98960 € | 99,48 € |
| 100 | 1,80820 € | 180,82 € |
| 500 | 1,49016 € | 745,08 € |
| 1.000 | 1,38803 € | 1.388,03 € |
| 2.000 | 1,36623 € | 2.732,46 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

