
VS-6DKH02HM3/H | |
|---|---|
DigiKey Part Number | VS-6DKH02HM3/HGITR-ND - Tape & Reel (TR) VS-6DKH02HM3/HGICT-ND - Cut Tape (CT) VS-6DKH02HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6DKH02HM3/H |
Description | DIODE ARRAY GP 200V 3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,46910 € | 46,91 € |
| 500 | 0,36186 € | 180,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29564 € | 443,46 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

