


VS-5EAH02HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-5EAH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-5EAH02HM3/HCT-ND - Cut Tape (CT) 112-VS-5EAH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EAH02HM3/H |
Description | DIODE STANDARD 200V 5A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | VS-5EAH02HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,29580 € | 29,58 € |
| 500 | 0,22652 € | 113,26 € |
| 1.000 | 0,20415 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,15964 € | 558,74 € |
| 7.000 | 0,13603 € | 952,21 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




