


VS-5EAH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-5EAH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-5EAH02-M3/ICT-ND - Cut Tape (CT) 112-VS-5EAH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EAH02-M3/I |
Description | DIODE STANDARD 200V 5A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,29330 € | 29,33 € |
| 500 | 0,22458 € | 112,29 € |
| 1.000 | 0,20240 € | 202,40 € |
| 2.000 | 0,18375 € | 367,50 € |
| 5.000 | 0,16770 € | 838,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,12906 € | 1.806,84 € |
| 28.000 | 0,12027 € | 3.367,56 € |
| 42.000 | 0,11892 € | 4.994,64 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

