


VS-2EAH02HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-2EAH02HM3/HTR-ND - Tape & Reel (TR) 112-VS-2EAH02HM3/HCT-ND - Cut Tape (CT) 112-VS-2EAH02HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EAH02HM3/H |
Description | DIODE STANDARD 200V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EAH02HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,22340 € | 22,34 € |
| 500 | 0,16932 € | 84,66 € |
| 1.000 | 0,15187 € | 151,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13140 € | 459,90 € |
| 7.000 | 0,11796 € | 825,72 € |
| 10.500 | 0,11079 € | 1.163,30 € |
| 17.500 | 0,10462 € | 1.830,85 € |
| 24.500 | 0,10392 € | 2.546,04 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

