


VS-2EAH02-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-2EAH02-M3/HTR-ND - Tape & Reel (TR) 112-VS-2EAH02-M3/HCT-ND - Cut Tape (CT) 112-VS-2EAH02-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EAH02-M3/H |
Description | DIODE STANDARD 200V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,20790 € | 20,79 € |
| 500 | 0,19506 € | 97,53 € |
| 1.000 | 0,18639 € | 186,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17463 € | 611,21 € |
| 7.000 | 0,10741 € | 751,87 € |
| 10.500 | 0,10401 € | 1.092,11 € |
| 17.500 | 0,08973 € | 1.570,28 € |
| 24.500 | 0,08702 € | 2.131,99 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

