


V3NM63-M3/I | |
|---|---|
DigiKey Part Number | 112-V3NM63-M3/ITR-ND - Tape & Reel (TR) 112-V3NM63-M3/ICT-ND - Cut Tape (CT) 112-V3NM63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3NM63-M3/I |
Description | DIODE SCHOTTKY 60V 2.2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,22320 € | 22,32 € |
| 500 | 0,16652 € | 83,26 € |
| 1.000 | 0,13315 € | 133,15 € |
| 2.000 | 0,12426 € | 248,52 € |
| 5.000 | 0,12106 € | 605,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10378 € | 1.452,92 € |
| 28.000 | 0,10190 € | 2.853,20 € |
| 42.000 | 0,09890 € | 4.153,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

