MicroSMP (DO-219AD)
cms-photo-disclaimer
MicroSMP (DO-219AD)
eSMP® Package Evolution

V2PM15-M3/H

cms-digikey-product-number
V2PM15-M3/HGITR-ND - Tape & Reel (TR)
V2PM15-M3/HGICT-ND - Cut Tape (CT)
V2PM15-M3/HGIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
V2PM15-M3/H
cms-description
DIODE SCHOTTKY 150V 2A DO219AD
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
Diode 150 V 2A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
cms-eda-cad-models
V2PM15-M3/H Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 33.195
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,19000 €0,19 €
100,16800 €1,68 €
1000,10480 €10,48 €
5000,07740 €38,70 €
1.0000,05729 €57,29 €
2.0000,05482 €109,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.5000,03576 €160,92 €
9.0000,03455 €310,95 €
cms-manufacturer-standard-package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €