


V2NM153HM3/I | |
|---|---|
DigiKey Part Number | 112-V2NM153HM3/ITR-ND - Tape & Reel (TR) 112-V2NM153HM3/ICT-ND - Cut Tape (CT) 112-V2NM153HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2NM153HM3/I |
Description | DIODE SCHOTTK 150V 1.7A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.7A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,33320 € | 33,32 € |
| 500 | 0,21042 € | 105,21 € |
| 1.000 | 0,15712 € | 157,12 € |
| 2.000 | 0,14869 € | 297,38 € |
| 5.000 | 0,12563 € | 628,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09987 € | 1.398,18 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

