Diode 150 V 1.7A Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1.7A Surface Mount, Wettable Flank DFN3820A
MFG_DFN3820A_Bottom

V2NM153-M3/I

DigiKey Part Number
112-V2NM153-M3/ITR-ND - Tape & Reel (TR)
112-V2NM153-M3/ICT-ND - Cut Tape (CT)
112-V2NM153-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2NM153-M3/I
Description
DIODE SCHOTTK 150V 1.7A DFN3820A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.7A Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1.7A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN3820A
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,48800 €4,88 €
1000,29650 €29,65 €
5000,18698 €93,49 €
1.0000,13924 €139,24 €
2.0000,13275 €265,50 €
5.0000,10901 €545,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,09919 €1.388,66 €
28.0000,08582 €2.402,96 €
42.0000,08049 €3.380,58 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €