Diode 120 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

V1PM12-M3/H

DigiKey Part Number
V1PM12-M3/HGITR-ND - Tape & Reel (TR)
V1PM12-M3/HGICT-ND - Cut Tape (CT)
V1PM12-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V1PM12-M3/H
Description
DIODE SCHOTTKY 120V 1A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 120 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07500 €0,75 €
1000,05750 €5,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,06586 €296,37 €
9.0000,05978 €538,02 €
13.5000,05669 €765,31 €
22.5000,05320 €1.197,00 €
31.5000,05114 €1.610,91 €
45.0000,04914 €2.211,30 €
112.5000,04474 €5.033,25 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €