15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
TO-277A

TPC11CAHM3/H

DigiKey Part Number
TPC11CAHM3/HGITR-ND - Tape & Reel (TR)
TPC11CAHM3/HGICT-ND - Cut Tape (CT)
TPC11CAHM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC11CAHM3/H
Description
TVS DIODE 9.4VWM 15.6VC TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.6V Clamp 96.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
96.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,95500 €9,55 €
1000,64060 €64,06 €
5000,50582 €252,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44035 €660,52 €
3.0000,37570 €1.127,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €