


T6N30AHM3/I | |
|---|---|
DigiKey Part Number | 112-T6N30AHM3/ITR-ND - Tape & Reel (TR) 112-T6N30AHM3/ICT-ND - Cut Tape (CT) 112-T6N30AHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T6N30AHM3/I |
Description | TVS DIODE 25.6VWM 41.4V DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,20380 € | 20,38 € |
| 500 | 0,15928 € | 79,64 € |
| 1.000 | 0,14268 € | 142,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,11656 € | 1.631,84 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

