


SE40NGHM3/I | |
|---|---|
DigiKey Part Number | 112-SE40NGHM3/ITR-ND - Tape & Reel (TR) 112-SE40NGHM3/ICT-ND - Cut Tape (CT) 112-SE40NGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40NGHM3/I |
Description | DIODE STANDARD 400V 4A DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 4A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | SE40NGHM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,25630 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,12280 € | 1.719,20 € |
| 28.000 | 0,11401 € | 3.192,28 € |
| 42.000 | 0,11204 € | 4.705,68 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

