


SE40ND-M3/I | |
|---|---|
DigiKey Part Number | 112-SE40ND-M3/ITR-ND - Tape & Reel (TR) 112-SE40ND-M3/ICT-ND - Cut Tape (CT) 112-SE40ND-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40ND-M3/I |
Description | DIODE STANDARD 200V 4A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
EDA/CAD Models | SE40ND-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,24610 € | 24,61 € |
| 500 | 0,18198 € | 90,99 € |
| 1.000 | 0,14671 € | 146,71 € |
| 2.000 | 0,13728 € | 274,56 € |
| 5.000 | 0,12781 € | 639,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,12417 € | 1.738,38 € |
| 28.000 | 0,11367 € | 3.182,76 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

