


SE20NGHM3/I | |
|---|---|
DigiKey Part Number | 112-SE20NGHM3/ITR-ND - Tape & Reel (TR) 112-SE20NGHM3/ICT-ND - Cut Tape (CT) 112-SE20NGHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20NGHM3/I |
Description | DIODE STANDARD 400V 2A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,22670 € | 22,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,09685 € | 1.355,90 € |
| 28.000 | 0,08488 € | 2.376,64 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

