


SD101CW-E3-08 | |
|---|---|
DigiKey Part Number | SD101CW-E3-08TR-ND - Tape & Reel (TR) SD101CW-E3-08CT-ND - Cut Tape (CT) SD101CW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CW-E3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,08060 € | 8,06 € |
| 500 | 0,06678 € | 33,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07525 € | 225,75 € |
| 6.000 | 0,06811 € | 408,66 € |
| 9.000 | 0,06446 € | 580,14 € |
| 15.000 | 0,04881 € | 732,15 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

