


MSS1P4-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P4-M3/89AGITR-ND - Tape & Reel (TR) MSS1P4-M3/89AGICT-ND - Cut Tape (CT) MSS1P4-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P4-M3/89A |
Description | DIODE SCHOTTKY 40V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P4-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,05130 € | 25,65 € |
| 1.000 | 0,04699 € | 46,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04408 € | 198,36 € |
| 9.000 | 0,04230 € | 380,70 € |
| 13.500 | 0,02692 € | 363,42 € |
| 22.500 | 0,02508 € | 564,30 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











