


6DFN15A-M3/I | |
|---|---|
DigiKey Part Number | 112-6DFN15A-M3/ITR-ND - Tape & Reel (TR) 112-6DFN15A-M3/ICT-ND - Cut Tape (CT) 112-6DFN15A-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6DFN15A-M3/I |
Description | TVS DIODE 12.8VWM 21.2V DFN3820A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-VDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12006 € | 60,03 € |
| 1.000 | 0,08896 € | 88,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,08718 € | 1.220,52 € |
| 28.000 | 0,07839 € | 2.194,92 € |
| 42.000 | 0,07787 € | 3.270,54 € |
| 70.000 | 0,07233 € | 5.063,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

