
1.5KE160A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE160A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE160A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160A-E3/54 |
Description | TVS DIODE 136VWM 219VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,34940 € | 34,94 € |
| 500 | 0,27830 € | 139,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,22007 € | 308,10 € |
| 2.800 | 0,21836 € | 611,41 € |
| 4.200 | 0,21151 € | 888,34 € |
| 7.000 | 0,20894 € | 1.462,58 € |
| 9.800 | 0,20637 € | 2.022,43 € |
| 14.000 | 0,20551 € | 2.877,14 € |
| 35.000 | 0,20487 € | 7.170,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

