
1.5KE130A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE130A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE130A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE130A-E3/54 |
Description | TVS DIODE 111VWM 179VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,35240 € | 35,24 € |
| 500 | 0,31006 € | 155,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,28016 € | 392,22 € |
| 2.800 | 0,24780 € | 693,84 € |
| 4.200 | 0,20815 € | 874,23 € |
| 7.000 | 0,20729 € | 1.451,03 € |
| 9.800 | 0,20664 € | 2.025,07 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


