
1.5KE10CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE10CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE10CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10CA-E3/54 |
Description | TVS DIODE 8.55VWM 14.5VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,40670 € | 40,67 € |
| 500 | 0,34910 € | 174,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,30966 € | 433,52 € |
| 2.800 | 0,24490 € | 685,72 € |
| 4.200 | 0,23377 € | 981,83 € |
| 7.000 | 0,22949 € | 1.606,43 € |
| 9.800 | 0,22521 € | 2.207,06 € |
| 14.000 | 0,22285 € | 3.119,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

