
WSLP25122L000FEA | |
|---|---|
DigiKey Part Number | 541-10148-2-ND - Tape & Reel (TR) 541-10148-1-ND - Cut Tape (CT) 541-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25122L000FEA |
Description | RES 0.002 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25122L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,45000 € | 14,50 € |
| 25 | 1,25240 € | 31,31 € |
| 50 | 1,12920 € | 56,46 € |
| 100 | 1,02410 € | 102,41 € |
| 250 | 0,90904 € | 227,26 € |
| 500 | 0,83706 € | 418,53 € |
| 1.000 | 0,77588 € | 775,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73839 € | 1.476,78 € |
| 4.000 | 0,69338 € | 2.773,52 € |
| 6.000 | 0,67026 € | 4.021,56 € |
| 10.000 | 0,64412 € | 6.441,20 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

