
WSLP20101L000FEA | |
|---|---|
DigiKey Part Number | 541-10103-2-ND - Tape & Reel (TR) 541-10103-1-ND - Cut Tape (CT) 541-10103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20101L000FEA |
Description | RES 0.001 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20101L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,41400 € | 14,14 € |
| 25 | 1,22120 € | 30,53 € |
| 50 | 1,10060 € | 55,03 € |
| 100 | 0,99790 € | 99,79 € |
| 250 | 0,88548 € | 221,37 € |
| 500 | 0,81512 € | 407,56 € |
| 1.000 | 0,75533 € | 755,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,67467 € | 2.698,68 € |
| 8.000 | 0,63732 € | 5.098,56 € |
| 12.000 | 0,61814 € | 7.417,68 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

