WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0500FEA

DigiKey Part Number
WSLP-.05TR-ND - Tape & Reel (TR)
WSLP-.05CT-ND - Cut Tape (CT)
WSLP-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0500FEA
Description
RES 0.05 OHM 1% 1W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0500FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123.474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42200 €4,22 €
250,35960 €8,99 €
500,32040 €16,02 €
1000,28720 €28,72 €
2500,25064 €62,66 €
5000,22780 €113,90 €
1.0000,20835 €208,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18137 €725,48 €
8.0000,16921 €1.353,68 €
12.0000,16297 €1.955,64 €
20.0000,15591 €3.118,20 €
28.0000,15170 €4.247,60 €
40.0000,14759 €5.903,60 €
48.0000,14562 €6.989,76 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €