20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0200FEA

DigiKey Part Number
WSLP-.02TR-ND - Tape & Reel (TR)
WSLP-.02CT-ND - Cut Tape (CT)
WSLP-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0200FEA
Description
RES 0.02 OHM 1% 1W 1206
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42000 €4,20 €
250,35760 €8,94 €
500,31860 €15,93 €
1000,28550 €28,55 €
2500,24920 €62,30 €
5000,22646 €113,23 €
1.0000,20714 €207,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18033 €721,32 €
8.0000,16824 €1.345,92 €
12.0000,16204 €1.944,48 €
20.0000,15502 €3.100,40 €
28.0000,15084 €4.223,52 €
40.0000,14676 €5.870,40 €
48.0000,14480 €6.950,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €