
WSLP1206R0100FEA | |
|---|---|
DigiKey Part Number | WSLP-.01TR-ND - Tape & Reel (TR) WSLP-.01CT-ND - Cut Tape (CT) WSLP-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0100FEA |
Description | RES 0.01 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,31500 € | 15,75 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,24624 € | 61,56 € |
| 500 | 0,22376 € | 111,88 € |
| 1.000 | 0,20465 € | 204,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17811 € | 712,44 € |
| 8.000 | 0,16616 € | 1.329,28 € |
| 12.000 | 0,16002 € | 1.920,24 € |
| 20.000 | 0,15307 € | 3.061,40 € |
| 28.000 | 0,14894 € | 4.170,32 € |
| 40.000 | 0,14490 € | 5.796,00 € |
| 48.000 | 0,14296 € | 6.862,08 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

