
WSLP12061L000FEA | |
|---|---|
DigiKey Part Number | 541-10093-2-ND - Tape & Reel (TR) 541-10093-1-ND - Cut Tape (CT) 541-10093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12061L000FEA |
Description | RES 0.001 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12061L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,38940 € | 38,94 € |
| 250 | 0,34120 € | 85,30 € |
| 500 | 0,31110 € | 155,55 € |
| 1.000 | 0,28548 € | 285,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23272 € | 930,88 € |
| 8.000 | 0,21767 € | 1.741,36 € |
| 12.000 | 0,20994 € | 2.519,28 € |
| 20.000 | 0,20119 € | 4.023,80 € |
| 28.000 | 0,19598 € | 5.487,44 € |
| 40.000 | 0,19090 € | 7.636,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

