
WSLF25121L000FEA | |
|---|---|
DigiKey Part Number | 541-3125-2-ND - Tape & Reel (TR) 541-3125-1-ND - Cut Tape (CT) 541-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L000FEA |
Description | RES 0.001 OHM 1% 5W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLF25121L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.034" (0.86mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,37560 € | 37,56 € |
| 250 | 0,32896 € | 82,24 € |
| 500 | 0,29980 € | 149,90 € |
| 1.000 | 0,27502 € | 275,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26086 € | 1.043,44 € |
| 8.000 | 0,24426 € | 1.954,08 € |
| 12.000 | 0,23573 € | 2.828,76 € |
| 20.000 | 0,22609 € | 4.521,80 € |
| 28.000 | 0,22034 € | 6.169,52 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

