
WSL1206R0200DEA | |
|---|---|
DigiKey Part Number | 541-WSL1206R0200DEATR-ND - Tape & Reel (TR) 541-WSL1206R0200DEACT-ND - Cut Tape (CT) 541-WSL1206R0200DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0200DEA |
Description | RES 0.02 OHM 0.5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,01840 € | 25,46 € |
| 50 | 0,91620 € | 45,81 € |
| 100 | 0,82930 € | 82,93 € |
| 250 | 0,73404 € | 183,51 € |
| 500 | 0,67440 € | 337,20 € |
| 1.000 | 0,62376 € | 623,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55508 € | 2.220,32 € |
| 8.000 | 0,52343 € | 4.187,44 € |
| 12.000 | 0,50718 € | 6.086,16 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

