Parametric Equivalent




WSHP2818R1000FEA | |
|---|---|
DigiKey Part Number | 541-3282-2-ND - Tape & Reel (TR) 541-3282-1-ND - Cut Tape (CT) 541-3282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R1000FEA |
Description | RES 0.1 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP2818R1000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,08560 € | 27,14 € |
| 50 | 0,97720 € | 48,86 € |
| 100 | 0,88510 € | 88,51 € |
| 250 | 0,78408 € | 196,02 € |
| 500 | 0,72086 € | 360,43 € |
| 1.000 | 0,66717 € | 667,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,60160 € | 2.105,60 € |
| 7.000 | 0,56698 € | 3.968,86 € |
| 10.500 | 0,54920 € | 5.766,60 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


