


WSHP2818R0150FEA | |
|---|---|
DigiKey Part Number | 541-WSHP2818R0150FEATR-ND - Tape & Reel (TR) 541-WSHP2818R0150FEACT-ND - Cut Tape (CT) 541-WSHP2818R0150FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP2818R0150FEA |
Description | WSHP2818 .015 1% EA E3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,00840 € | 25,21 € |
| 50 | 0,90720 € | 45,36 € |
| 100 | 0,82100 € | 82,10 € |
| 250 | 0,72664 € | 181,66 € |
| 500 | 0,66756 € | 333,78 € |
| 1.000 | 0,61737 € | 617,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,55593 € | 1.945,76 € |
| 7.000 | 0,52356 € | 3.664,92 € |
| 10.500 | 0,50693 € | 5.322,77 € |
| 17.500 | 0,48813 € | 8.542,27 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

