10 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP2818R0100FEB

DigiKey Part Number
541-WSHP2818R0100FEBTR-ND - Tape & Reel (TR)
541-WSHP2818R0100FEBCT-ND - Cut Tape (CT)
541-WSHP2818R0100FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP2818R0100FEB
Description
RES 10M OHM 1% 10W 2818
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSHP2818R0100FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,43700 €14,37 €
251,24120 €31,03 €
501,11860 €55,93 €
1001,01450 €101,45 €
2500,90040 €225,10 €
5000,82902 €414,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80538 €805,38 €
2.0000,75156 €1.503,12 €
3.0000,72392 €2.171,76 €
5.0000,69267 €3.463,35 €
7.0000,67405 €4.718,35 €
10.0000,65585 €6.558,50 €
12.0000,64713 €7.765,56 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €