7 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Resistors:  Pulse Capability of WSHP2818 SMP

WSHP28187L000FEA

DigiKey Part Number
541-WSHP28187L000FEATR-ND - Tape & Reel (TR)
541-WSHP28187L000FEACT-ND - Cut Tape (CT)
541-WSHP28187L000FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSHP28187L000FEA
Description
WSHP2818 .007 1% EA E3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max)
0.069" (1.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,42000 €14,20 €
251,22640 €30,66 €
501,10500 €55,25 €
1001,00200 €100,20 €
2500,88920 €222,30 €
5000,81856 €409,28 €
1.0000,75856 €758,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,68556 €2.399,46 €
7.0000,64687 €4.528,09 €
10.5000,62701 €6.583,60 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €