



WSHP28184L000FEA | |
|---|---|
DigiKey Part Number | 541-3274-2-ND - Tape & Reel (TR) 541-3274-1-ND - Cut Tape (CT) 541-3274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHP28184L000FEA |
Description | RES 0.004 OHM 1% 10W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHP28184L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,41480 € | 35,37 € |
| 50 | 1,27680 € | 63,84 € |
| 100 | 1,15930 € | 115,93 € |
| 250 | 1,03076 € | 257,69 € |
| 500 | 0,95032 € | 475,16 € |
| 1.000 | 0,88565 € | 885,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,86529 € | 3.028,51 € |
| 7.000 | 0,81816 € | 5.727,12 € |
| 10.500 | 0,79396 € | 8.336,58 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

